MEAN WELL PSC-160 160W Single Output Security Power Supply

MEAN WELL PSC-160 Series 160W Single Output Security Power Supply is a 160W AC/DC security power supply that allows a universal input range between 90VAC and 264VAC and incorporates a built-in PFC function. PSC-160 features a charger output in addition to the primary output. The charger output offers a smaller rated current and provides the back-up power supply application the security access systems require. PSC-160 delivers up to 90% efficiency and can operate with air convection under -20°C through +70°C. This MEAN WELL series is designed with thorough alarm features, including AC OK and battery low signaling. The relay contact is provided to facilitate users' system designs. PSC-160 is available in the PCB type or the enclosed type with L-Bracket and cover.

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • 6"x3" compact PCB size
  • Short circuit, overload, and overvoltage protection
  • Battery low protection
  • Battery reverse polarity protection by fuse
  • Relay contact signal output for AC OK and battery low
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2-year warranty

Applications

  • Security system
  • Emergency lighting system
  • Alarm system
  • UPS system
  • Central monitoring system
  • Access systems

Block Diagram

Block Diagram - MEAN WELL PSC-160 160W Single Output Security Power Supply
View Results ( 4 ) Page
Part Number Open Frame/Enclosed Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Input Frequency
PSC-160B-C Enclosed 27.6 VDC 3.8 A 27.6 VDC 2 A 47 Hz to 63 Hz
PSC-160A Open Frame 13.8 VDC 7.6 A 13.8 VDC 4 A 47 Hz to 63 Hz
PSC-160A-C Enclosed 13.8 VDC 7.6 A 13.8 VDC 4 A 47 Hz to 63 Hz
PSC-160B Open Frame 27.6 VDC 3.8 A 27.6 VDC 2 A 47 Hz to 63 Hz
Published: 2014-09-18 | Updated: 2025-12-14