MEAN WELL SCWN/DCWN06 & SCW20 DC-DC Regulated Converters
MEAN WELL SCWN/DCWN06 and SCW20 DC-DC Regulated Converters are 6W and 20W isolated modules in a DIP24 package. These regulators feature international standard pins, high efficiency of up to 89%, and a wide working temperature range of -40ºC to +80ºC or +90°C. MEAN WELL SCWN/DCWN06 and SCW20 DC-DC Regulated Converters offer a wide 2:1 input range and continuous short-circuit and overload protection. These DC-DC converters are ideal for telecom and datacom systems, wireless networks, industrial control, and more.Features
- DIP24 package with industry-standard pinout
- 2:1 wide input range
- No minimum load required
- High efficiency
- Continuous short-circuit and overload protection
- Complies with BS EN/EN55032 radiated Class A without additional components
- Remote on/off control (SCW20)
- 3-year warranty
Applications
- Telecom/datacom systems
- Wireless networks
- Industrial control
- Instruments
- Analyzers
- Detectors
- Data switches
Specifications
- Efficiency
- SCW20: 87%
- SCWN06 and DCWN06: 89%
- I/O isolation
- SCW20: 1.5KVDC
- SCWN06 and DCWN06: 3KVDC
- Operating temperature range
- SCW20: -40°C to +80°C
- SCWN06 and DCWN06: -40°C to +90°C
Datasheets
Published: 2018-04-02
| Updated: 2023-01-03