MEAN WELL SKA40 DC-DC Regulated Single Output Converters
MEAN WELL SKA40 Series DC-DC Regulated Single Output Converters are 40W converters that feature a 2:1 wide input range; high efficiency up to 92%; 1500VDC I/O isolation; built-in features such as EMI filter, remote ON / OFF control, and remote sense; trimming output ±10%; and protections for short circuit, overload, and overvoltage. Cooled by free air convection, the MEAN WELL SKA40 Series DC-DC Regulated Single Output Converter is housed in a shielded metal case. The SKA40 Series is a cost effective, high-reliability converter with a 2-year warranty.Features
- 2:1 wide input range
- High efficiency up to 92%
- 1500VDC I/O isolation
- Built-in EMI filter
- Built-in remote ON / OFF control
- Built-in remote sense
- Trimming output ±10%
- Protections: short circuit, overload, over voltage
- Cooling by free air convection
- Six-sided shield metal case
- 100% burn-in test
- Low cost / High reliability
- Output 3.3V/9V available
- Approvals: FCC / CE
- 2-year warranty
Dimensional Diagram
Published: 2010-08-09
| Updated: 2022-03-11