MEAN WELL UHP-1500-HV High-Voltage Power Supplies

MEAN WELL UHP-1500-HV High-Voltage Power Supplies feature 115V, 230V, and 380V output voltages that can be used with a variety of DC high-voltage applications. The MEAN WELL UHP-1500-HV Power Supplies offer a slim, fanless/conduction-cooled design with a low 1U profile (41mm). The series provides high efficiency up to 95.5% and operates from -30°C to +70°C under air convection without a fan. UHP-1500-HV includes complete protection functions and 5G anti-vibration capability.

Features

  • 115V/230V/380V high-voltage output
  • Fanless and conduction-cooled design
  • Slim and 1U low profile (41mm)
  • Built-in active PFC function
  • DC 12V/0.4A auxiliary power
  • Output voltage and constant current level programmable (PV/PC)
  • Protections
    • Short circuit
    • Overload
    • Overvoltage
    • Over-temperature
  • Built-in remote ON-OFF control and DC OK signal
  • Up to 2000m operating altitude
  • LED indicator for power on
  • Optional PMBus or CANBus protocol
  • 5-year warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments and equipment
  • Test and measurement instruments
  • Laser-related machines
  • Charging-related equipment
  • DC centralized bus (lighting)
Published: 2022-02-22 | Updated: 2022-12-22