Melexis Universal Master (MUM) Development Kit

Melexis Universal Master (MUM) Development Kit can be used as a master device to control and program Melexis ICs for engineering development. Users can develop the ICs functions using LIN, PPM, FastLIN, and MeLiBu interfaces. This development kit includes the MUM, a 5V power supply with an interchangeable mains connector, and a USB cable. Connection with a PC is done via USB or Ethernet.

Features

  • Connection with a PC is done via USB or Ethernet
  • LIN, PPM, FastLIN, and MeLiBu interfaces
  • Status LEDs
  • RoHS and REACH compliant

Kit Contents

  • MUM
  • 5V power supply with interchangeable mains connector
  • USB cable

Overview

Melexis Universal Master (MUM) Development Kit
Published: 2024-06-13 | Updated: 2024-06-19