Merit Sensor LP Digital Pressure Sensors

Merit Sensor LP Series Digital Pressure Sensors are surface mountable with a compensated digital output suitable for ultra-low pressure sensing applications. The LP Series utilize Merit's proprietary Sentium technology to offer best-in-class performance with a pressure range from 0.15psi to 1psi (10.3mbar to 68.9mbar; 1.03KPa to 6.89KPa; 4.2" to 27.7" H2O).

Features

  • Pressure range of 0.15psi to 1psi (10.3mbar to 68.9mbar; 1.03KPa to 6.89KPa; 4.2" to 27.7" H2O)
  • I2C output
  • Gage and differential type
  • Clean, dry air, and non-corrosive gases media
  • Sensitivity, resistance, bridge, constraint, etc., customization

Dimensions (mm)

Mechanical Drawing - Merit Sensor LP Digital Pressure Sensors
Published: 2019-10-21 | Updated: 2023-10-23