Metcal CV-510 Connection Validation™ Soldering System
Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.Features
- SmartHeat power-on-demand technology
- Patented connection validation IMC formation technology
- 71.12mm (2.8") color touchscreen with bold graphics
- Communications port for process traceability and firmware updates
- Integrated net power meter
- Precise tip temperature display
- Patented chip-in-cartridge technology
- Stores and records cartridge attributes
- Provides traceability information
- Protects power supply from non-conforming cartridges
- Backward compatible with MX series power supplies
- Password protection
Specifications
- 100-240VAC, grounded circuit
- 50/60Hz
- 40W max. Output power
- 55°C max. Enclosure temperature
- 121 x 121 x 222mm (w x d x h)
- 10° to 40°C Ambient operating temperature
View Results ( 28 ) Page
| Part Number | Description | Product | Type |
|---|---|---|---|
| CV-5210 | Soldering & Desoldering Stations SYSTEM, CVPS 1 CVHP 1 WORKSTAND & ACCESS | Soldering Stations | Soldering System |
| CV-PS5200 | Soldering & Desoldering Stations PWR SUPPLY, CV, DUAL SIMU 2-PORT OUTPUT | Accessories | Power Supply |
| CV-H5-DSHP | Soldering & Desoldering Stations CV DESOLDER HAND PC ONLY | Accessories | Desolder Hand Piece |
| CV-DCF1F | Soldering & Desoldering Stations FILTERS, PACK OF 20 | Accessories | Chamber Filters |
| CV-DCF1 | Soldering & Desoldering Stations CHAMBER LINERS 15PK FILTERS 6PK | Accessories | Chamber Liners |
| CV-DSL2 | Soldering & Desoldering Stations SEAL CARTRIDGE | Accessories | Seal Cartridge |
| CV-DAH4 | Soldering & Desoldering Stations ESD AIR HOSE FOR CV-H5-DS | Accessories | ESD Air Hose |
| CV-W5DS | Soldering & Desoldering Stations WORK STAND FOR CV-H5-DS | Accessories | Workstand |
| CV-UK5 | Soldering & Desoldering Stations CV DESOLDER UPGRADE KIT H/P AND WSTAND | Accessories | Desolder Hand Piece |
| CV-510 | Soldering & Desoldering Stations CV ADVANCE SOLDERING AND REWORK SYSTEM | Soldering Stations | Soldering System |
Published: 2018-11-09
| Updated: 2022-09-23