Micro Crystal OM-7605-C9 CMOS 32.768kHz Crystal Oscillators

Micro Crystal OM-7605-C9 CMOS 32.768kHz Crystal Oscillators are surface-mount, single-ended, CMOS-output XOs with a 32.768kHz frequency. The Micro Crystal OM-7605-C9 XOs come in a 1.6mm x 1.0mm x 0.6mm package and ensure ±20ppm frequency accuracy at +25°C. The user can enable/disable the frequency output synchronously by a CLOCK Enable (CLKOE) pin allowing drastic power reduction when clock output is not needed (CLKOE Low). OM-7605-C9 operates over a -40°C to +125°C temperature range and is ideal for use in a variety of communications, automotive, and outdoor applications.

Features

  • CMOS output XO
  • 32.768kHz output frequency
  • 1.6V to 5.5V operating supply voltage range
  • 450nA typical current consumption at 3.0V and CLKOE Low
  • Output Disable feature
  • ±20ppm at +25°C frequency stability
  • -40°C to +125°C operating temperature range
  • 1.6mm x 1.0mm x 0.6mm package
  • High shock and vibration resistance
  • RoHS/lead-free compliant
  • Automotive AEC-Q200 qualified

Applications

  • IoT
  • Metering
  • Industrial
  • Automotive
  • Healthcare
  • Wearables and portables

Block Diagram

Block Diagram - Micro Crystal OM-7605-C9 CMOS 32.768kHz Crystal Oscillators

Associated Dev Tool

Evaluation Board

Published: 2022-01-28 | Updated: 2022-03-11