Microchip Technology AVR® XMEGA® 8/16-bit Microcontrollers
Microchip AVR XMEGA 8/16-bit Microcontrollers are low-power, high-performance and peripheral-rich CMOS 8/16-bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the Microchip AVR XMEGA 8/16-bit Microcontrollers achieve throughputs CPU approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. AVR XMEGA 8/16-bit Microcontrollers combine a rich instruction set with 32 registers that are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers.Features
- High-performance, low-power Microchip AVR XMEGA 8/16-bit Microcontroller Nonvolatile program and data memories Peripheral Features
- Two-channel DMA controller
- Four-channel event system
- Two or Three 16-bit timer/counters
- One USB device interface
- One or Two USARTs with IrDA support for one USART
- AES and DES crypto engine
- CRC-16 (CRC-CCITT) and CRC-32 (IEEE 802.3) generator
- One two-wire interface with dual address match (I2C and SMBus compatible)
- One serial peripheral interface (SPI)
- 16-bit Real Time Counter (RTC) with separate oscillator
- Liquid Crystal Display
- One or Two eight-channel, 12-bit, 300 thousand SPS Analog to Digital Converters
- Two or Four Analog Comparators with window compare function, and current source feature
- External interrupts on all General Purpose I/O pins
- Programmable watchdog timer with separate on-chip ultra-low power oscillator
- QTouch® library support
- Special microcontroller features I/O and Packages
- Operating Voltage: 1.6-3.6V
- Operating frequency: 0-12MHz from 1.6V, 0-32MHz from 2.7V
Applications
- Industrial control
- Factory automation
- Building control
- Board control
- White goods
- Climate control
- RF and ZigBee
- USB connectivity
- Sensor control
- Optical
- Low power battery applications
- Power tools
- HVAC
- Utility metering
- Medical applications
XMEGA B1 Block Diagram
XMEGA B3 Block Diagram
View Results ( 5 ) Page
| Part Number | Package/Case | Program Memory Size | Data RAM Size | Maximum Clock Frequency | Datasheet |
|---|---|---|---|---|---|
| ATXMEGA128B3-AU | TQFP-64 | 128 kB | 8 kB | 32 MHz | ![]() |
| ATXMEGA64B3-AU | TQFP-64 | 64 kB | 4 kB | 32 MHz | ![]() |
| ATXMEGA64B1-AU | TQFP-100 | 64 kB | 4 kB | 32 MHz | ![]() |
| ATXMEGA128B1-AU | TQFP-100 | 128 kB | 8 kB | 32 MHz | ![]() |
| ATXMEGA128B3-MH | QFN-64 | 128 kB | 8 kB | 32 MHz | ![]() |
Published: 2012-01-19
| Updated: 2022-03-11