Microchip Technology PIC32CM GC Curiosity Pro Development Board
Microchip Technology PIC32CM GC Curiosity Pro Development Board (EV17V75A) provides a hardware development platform for the PIC32CM GC Series of Microcontrollers (MCUs). The PIC32CM GC series of MCUs is Microchip's most current Arm® Cortex®-M23 MCU that is ISO 26262 compliant and offers a wide range of communication options, including CAN-FD, USB, LIN, I2C, SPI, and USART communication and well as a Peripheral Touch Controller (PTC). Users can expand functionality through Arduino® Uno R3, MikroeBus™, or two extension headers with the development kit. The PIC32CM GC is a general-purpose version of the PIC32CM SG, which includes the HSM-Lite Security Functionality.
Microchip Technology's MPLAB® Harmony 3 software is a fully integrated embedded software development framework that provides flexible and interoperable software modules to simplify the development of value-added features and reduce your product's time to market.
Features
- PIC32CM5112GC00100, 72MHz, 512KB Flash, 128KB SRAM
- On-board debugger (MPLAB PICkit™ on-Board 4, PKOB4)
- Real-time programming and debugging
- Virtual COM port (VCOM)
- Data Gateway Interface (DGI)
- Two extension headers
- One extension power header
- One Arduino UNO R3 compatible interface header
- Two host Controller Area Networks (CAN)
- MikroBus Socket
- One Full-Speed USB micro-A/B
- Two user buttons
- Two user LEDs
Applications
- Automotive body and comfort electronics
- Automotive gateways and sensor nodes
- Industrial control and automation
- Industrial Human–Machine Interfaces (HMI)
- Consumer appliances
- Smart home and building automation
- USB-enabled embedded devices
- Secure and safety-critical embedded systems
- General-purpose embedded control
Additional Resources
Block Diagram