Microchip Technology MCP1501 Voltage-Reference BBS Kit

Microchip Technology MCP1501 Voltage-Reference BBS Kit is a Building Block Solution designed for evaluating MCP1501 voltage-reference devices. The kit provides modular voltage-reference boards that can be integrated into existing systems or combined for different application requirements.

The Microchip MCP1501 Voltage-Reference BBS Kit supports rapid prototyping, system expansion, and customized analog design development. The MCP1501 BBS Kit gives designers flexible building blocks for high-precision buffered voltage-reference evaluation and related analog signal-chain configurations.

The kit is ideal for automotive, consumer, and industrial designs that need reusable voltage-reference circuits during early development.

Features

  • Modular Building Block Solution kit for MCP1501 voltage-reference evaluation
  • Flexible configuration options for integrating individual boards into existing systems
  • Plug-and-play modular approach for rapid prototyping
  • Support for combining multiple boards to address different application requirements
  • Staggered connectors that eliminate the need for soldering pin headers

Applications

  • Automotive, consumer, and industrial analog design prototyping
  • High-precision buffered voltage-reference evaluation
  • System expansion and customized voltage-reference solutions
  • Thermocouple reference designs
  • Wheatstone bridge or load-cell measurement configurations

Specifications

  • 0.10% precision buffered voltage-reference support
  • Modular board configuration for reusable analog and mixed-signal design integration

Layout

Microchip Technology MCP1501 Voltage-Reference BBS Kit
Published: 2026-07-08 | Updated: 2026-07-14