Microchip Technology PIC32CM SG 32-Bit Arm® Cortex®-M23 MCUs

Microchip Technology PIC32CM SG 32-Bit Arm® Cortex®-M23 Microcontrollers (MCUs) offer security, safety, CAN-FD, full-speed USB, enhanced touch, and advanced analog features. The Arm Cortex-M23 CPU can run up to 72MHz and has a 2.64 CoreMark/MHz and 1.03 DMIPS/MHz rating. Security features include support for Arm TrustZone® and the Device Identity Composition Engine (DICE). These MCUs consist of a Hardware Security Module (HSM Lite) and TrustRAM. The PIC32CM SG MCUs include a 12-bit analog-to-digital converter module with up to 4.5Msps, up to 12 single-ended channels, or three differential and six single-ended channels. The enhanced peripheral touch controller features up to 324 (18 x 18) mutual-capacitance channels and up to 36 self-capacitance channels, with Driven Shield+ technology. These devices are available in TQFP-48, VQFN-48, TQFP-64, VQFN-64, or TSFP-100 packages.

Features

  • Operating conditions
    • 1.71V to 3.63V, -40°C to +125°C, DC to 120MHz
    • 1.71V to 3.63V, -40°C to +85°C, DC to 100MHz
  • Arm Cortex-M23 core CPU running at up to 120MHz
    • 2.64 CoreMark/MHz and 1.03 DMIPS/MHz
    • Nested Vector Interrupt Controller (NVIC)
    • Stack limit checking
    • Memory Protection Unit (MPU)
  • Memories
    • An additional 16KB of Boot Flash Memory (BFM)
    • An additional 32KB of Configuration Flash Memory (CFM)
    • Flash supports
      • Error Correction Code (ECC) with fault injection capability
      • CRC of any contiguous section
      • Deep power-down option while the system is in standby
      • In-band error reporting for both read and write accesses
      • Tamper event logging
    • 128KB SRAM main memory with ECC and fault injection capability, retained in idle, standby, and hibernate modes
    • 512bytes TrustRAM
  • Security features
    • Arm TrustZone technology for flexible hardware isolation of memories and peripherals
      • Configurable partitioning of PFM, BFM, SRAM
      • Individual security attribution for each peripheral, I/O, and external interrupt line
    • Secure boot (optional)
    • Device Identity Composition Engine (DICE) support
    • Physical Unclonable Function (PUF) generates a device unique key for local encryption and attestation
    • Hardware Security Module (HSM Lite)
      • AES (256 bits), SHA-1, SHA-2, RSA, ECC accelerator
      • True random number generator
    • TrustRAM
  • Advanced analog features and touch
    • 12-bit ADC module
      • Up to 4.5Msps
      • Up to 12 single-ended channels or three differential and six single-ended channels
      • External reference support
    • Two analog comparators with programmable voltage references
    • Enhanced Peripheral Touch controller (PTC)
      • Up to 324 (18 x 18) mutual capacitance channels
      • Up to 36 self-capacitance channels with Driven Shield+ technology for better noise immunity and moisture tolerance
      • Low-power, high-sensitivity, environmentally robust capacitive touch buttons, sliders, and wheels
      • Hardware noise filtering and noise signal desynchronization for high conducted immunity
      • Supports wake-up on touch from standby sleep mode
      • Supports a large self-capacitor sensor
  • System
    • Integrated Power-on Reset (POR) and programmable Brown-out Detection (BOD) on VDDIO and VDDREG
    • Programmable Low-Voltage Detect Module (LVD)
    • 12-channel event system for inter-peripheral core-independent operation (EVSYS)
    • Unique 128-bit serial number
  • Hardware safety features
    • ECC with fault injection capability on Flash and SRAM
    • SRAM/TrustRAM MBIST in boot user mode is accessible
    • IP registers write protection through PAC
    • Fail-Safe Clock Monitor (CFD)
    • ISO 26262:2018 compliant
  • Power management
    • Idle mode for fast wake-up time
    • Standby mode, backup mode, off mode, and sleep walking peripherals
    • Hibernate mode up to full SRAM retention
  • Timers/output compare/input capture
    • Up to seven 16-bit Timer/Counters for Control (TCC), each with two double-buffered compare/capture channels
    • 32-bit Real-Time Counter (RTC) with clock/calendar functions
    • Watchdog Timer (WDT) with window mode
  • Clock management
    • 4MHz to 48MHz crystal oscillator (XOSC48), clock failure detection with a safe clock switch
    • 32.768kHz crystal oscillator (XOSC32K), clock failure detection with a safe clock switch
    • 32.768kHz ultra low-power internal RC oscillator (OSCULP32K)
    • 48MHz digital phase-locked loop (DFLL48M)
    • 1.6GHz phase locked loop (PLL1G6)
    • Frequency meter (FREQM)
  • Software and tools support developing prototypes quickly with a powerful, easy-to-use ecosystem
    • Get code off to a head start with MPLAB Code Configurator
    • Graphically configure peripherals, software libraries, and supported RTOS with MPLAB Harmony v3
    • Download MPLAB XC Compiler
    • Take advantage of MPLAB X IDE’s support for 32-bit MCUs
    • Select the ideal debugger for the project (MPLAB® ICE, MPLAB ICD, or PICkit™)
  • Direct Memory Access (DMA)
    • Eight channels with four different block transfer modes
    • Programmable 32-bit Cyclic Redundancy Check (CRC)
  • Input/output
    • High current pins with up to 25mA source/sink
    • Configurable open-drain output on digital I/O pins
    • Up to 10 5V-tolerant input pins (digital pins only)
    • Up to 80 programmable I/O lines
    • 16 external interrupts (EIC)
    • Two Configurable Custom Logic (CCL) that supports
      • Combinatorial logic functions, such as AND, NAND, OR, and NOR
      • Sequential logic functions, such as flip-flops and latches
    • One general-purpose Low Drop-Out (LDO) output
      • 1.2V/1.5V/1.8V/2.5V generated from VDDIO
      • Up to 100mA
    • Two outputs controlled by SUPC
  • Communication interfaces/digital peripherals
    • Two CAN-FD modules (ISO 11898-1:2015), supports CAN 2.0 A/B
    • Six Serial Communication Interfaces (SERCOM), each configurable to operate as
      • USART with full-duplex and single-wire half-duplex configuration
      • I2C host/client up to 3.4MHz
      • SPI
      • RS-485, IRDA, LIN host/client
    • One Full-Speed (12Mbps) Universal Serial Bus (USB) 2.0 interface
      • Embedded host and device function
      • Eight endpoints
      • On-chip transceiver with integrated serial resistor
      • Supports crystal-less operation in device mode
  • AEC-Q100 Grade 1 qualified (-40°C to +125°C)
  • Debugger development support
    • In-circuit and in-application programming/debugging with SWD and JTAG
    • Cortex-M debugger port
    • Supports eight breakpoints and four watch points
    • IEEE®1149-compatible (JTAG) boundary scan
    • Non-intrusive hardware-based instruction trace, secure debugging

Applications

  • Automotive modules
  • Building automation and access control
  • Industrial automation and HMIs
  • Safety‑critical consumer and industrial equipment

Videos

Package and Features

Chart - Microchip Technology PIC32CM SG 32-Bit Arm® Cortex®-M23 MCUs

Block Diagram

Block Diagram - Microchip Technology PIC32CM SG 32-Bit Arm® Cortex®-M23 MCUs

Packages

Mechanical Drawing - Microchip Technology PIC32CM SG 32-Bit Arm® Cortex®-M23 MCUs
Published: 2025-09-08 | Updated: 2026-10-27