Microchip Technology QT8 Xplained Pro Extension Kit

Microchip QT8 Xplained Pro Extension Kit includes a water-tolerant 2D Touch Surface sensor board with a driven shield and 11 LEDs to indicate touch position. This kit shows the water tolerance performance of capacitive touch using the PTC's driven shield. Xplained Pro Microcontroller Boards support the QT8 evaluation kit with a built-in PTC and a matching pinout that connects all extension sensors.

Features

  • Compatible with Xplained Pro Kits
    • SAM L10 Xplained Pro
    • SAM L11 Xplained Pro
    • SAM D20 Xplained Pro
    • SAM D21 Xplained Pro
    • SAM DA1 Xplained Pro
    • SAM C21 Xplained Pro
    • ATtiny3217 Xplained Pro
  • Water Tolerant 2D Touch Surface sensor board with dedicated, driven shield
  • 11 LEDs to indicate position and mode
  • MCP23017 LED driver

Block Diagram

Block Diagram - Microchip Technology QT8 Xplained Pro Extension Kit

Board Layout

Microchip Technology QT8 Xplained Pro Extension Kit
Published: 2018-11-12 | Updated: 2022-12-15