Mikroe MIKROE-6006 NeoMesh Click - 868MHz

Mikroe MIKROE-6006 NeoMesh Click - 868MHz is a compact add-on board featuring the low-power, long-range NC1000C-8 transceiver from NeoCortec. An antenna from MikroE connected to the u.Fl connector allows the Mikroe MIKROE-6006 to form a fully functional wireless Mesh network node operating in the 868MHz Sub-GHz frequency band. The module's configurable application layer makes it versatile for various applications, including wireless sensor networks, automatic meter reading, advanced metering architecture, industrial automation, and agricultural/forest monitoring.

Features

  • On-board module, NC1000C-8 wireless Mesh network module from NeoCortec
  • Full system in module
  • Fully functional wireless Mesh network node
  • Generic application layer which can be configured to suit product needs
  • I2C, UART interface
  • NeoMesh protocol stack optimized for ultra-low power and reliability
  • ClickID feature
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Wreless sensor networks
  • Automatic meter reading
  • Advanced metering architecture
  • Industrial automation
  • Agricultural and forest monitoring

Overview

Mikroe MIKROE-6006 NeoMesh Click - 868MHz
Published: 2024-07-30 | Updated: 2024-08-27