Mikroe MIKROE-6050 Inclinometer 3 Click

Mikroe MIKROE-6050 Inclinometer 3 Click is a compact add-on board for precise tilt and leveling measurements. The Mikroe MIKROE-6050 features Murata's SCL3400-D01 two-axis inclinometer sensor that uses advanced capacitive 3D-MEMS technology. The sensor is housed in a durable 12-pin pre-molded casing, ensuring reliable long-term performance. It includes a high-performance mixed-signal ASIC and offers a flexible SPI digital interface. With selectable measurement modes, high resolution up to 32768LSB/g, and ultra-low noise density, it provides exceptional accuracy and versatility, making it ideal for applications like structural health monitoring, inertial measurement units, and positioning/guidance systems.

Features

  • Onboard Murata SCL3400-D01 high-performance, two-axis (XY) inclinometer sensor
  • Based on the capacitive 3D-MEMS technology
  • SPI digital interface
  • Selectable measurement modes
  • Resolution up to 32768LSB/g
  • High sensitivity and precision
  • Ultra-low noise density
  • Ensures durability and long-term reliability
  • Targeted at applications demanding best-of-class stability and accuracy with tough environmental requirements
  • SPI interface
  • ClickID
  • mikroBUS™ compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Precise tilt sensing and leveling applications
  • Structural health monitoring
  • Inertial measurement units
  • Positioning and guidance systems

Overview

Mikroe MIKROE-6050 Inclinometer 3 Click
Published: 2024-08-12 | Updated: 2024-08-26