Mikroe BATT-MAN 2 Click

Mikroe BATT-MAN 2 Click features the Analog Devices MAX77654 single inductor, multiple-output (SIMO) power management IC (PMIC). The board is I2C programmable and features a buck-boost regulator. This provides three independently programmable power rails from a single inductor. It also has one 100mA LDO output with ripple rejection for audio and other noise-sensitive applications. A highly-configurable linear charger that supports a wide range of Li+ battery capacities featuring battery temperature monitoring for additional safety (JEITA) is included.

Features

  • On-board modules
  • 3 x Buck-Boost outputs
  • 1 x LDO output
  • Low power consumption
  • DC charging source
  • Charger optimized for small battery size
  • Flexible and configurable interface
  • Analog MUX output for power monitoring
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Battery charging and power supply solutions for low-power applications where size and efficiency are critical

Overview

Mikroe BATT-MAN 2 Click
Published: 2022-01-21 | Updated: 2022-03-11