Mikroe Button ALARM Click
Mikroe Button ALARM Click is an integrated capacitive touch sensor display in the form of a button. The Mikroe click uses capacitive touch sensing and can successfully replace a mechanical button. This allows simplified and reliable user interfaces. The sensor also features a green power symbol icon with a backlight for building various stylized and visually appealing interfaces.Features
- VCC (Visual Communications Company) CTHS15CIC05ALARM, a capacitive touch sensor display on-board modules
- An advanced integrated touch sensor IC placed in a robust and visually appealing housing with the backlit alarm symbol icon
- Able to sense the touch even when the hands are wet or when certain types of gloves are used
- It can sense touch even behind a plastic layer or thin glass
- GPIO, PWM interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Public gaming console and slot machine interfaces
- Appliances and various consumer equipment interface applications
- Media players
- Similar applications that can benefit from using a durable touch sensor
Overview
Published: 2019-11-14
| Updated: 2023-11-15