Mikroe Humidity Click
Mikroe Humidity Click features the Honeywell Sensing and Productivity Solutions HIH-5030 analog output relative humidity sensor. The HIH-5031 is a covered, condensation-resistant, integrated circuit humidity sensor that is factory-fitted with a hydrophobic filter. This allows usage in many condensing environments. The RH sensor uses a laser-trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning, providing enhanced stability, accuracy, and response time over the entire humidity range of 0%RH to 100%RH.Features
- On-board modules
- Honeywell Sensing and Productivity Solutions HIH-5030 high-performance analog-output relative humidity sensor
- Low power consumption
- High precision and performance
- Enhanced accuracy and response time over the entire humidity range
- Chemically resistant
- Possibility of signal processing in analog and digital form
- Analog, I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Industrial, medical, and commercial
Overview
Published: 2021-11-29
| Updated: 2022-03-11