Mikroe ISO ADC 3 Click

Mikroe ISO ADC 3 Click features the TI AMC1100 precision isolation amplifier. The AMC1100 has an output separated from the input circuitry by a silicon dioxide barrier that is highly resistant to magnetic interference. This barrier is certified to provide galvanic isolation of up to 4250Vpeak. The AMC1100 offers several features as linearity, high input common-mode rejection, and low DC errors and drift.

Features

  • On-board modules
  • Fully-differential isolation amplifier
  • Very low nonlinearity
  • Low offset error and noise
  • Highly resistant to magnetic interference
  • High accuracy
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Accurate current and voltage measurement in energy-metering applications
  • Industrial applications where users and subsystems must be protected from high voltage potentials

Overview

Mikroe ISO ADC 3 Click
Published: 2021-01-12 | Updated: 2022-03-11