Mikroe MCU CARD 7 for PIC PIC18F86J50
Mikroe MCU CARD 7 for PIC PIC18F86J50 is an add-on board for the simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. This MCU Card standard ensures compatibility between the development board and any supported MCUs, regardless of the number of pins and compatibility. MCU Cards have two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. This design allows for simple usage, following the Click board™ plug-and-play concept.
Published: 2020-04-08
| Updated: 2024-08-12