Mikroe MIKROE-5508 UART to I2C Click
Mikroe MIKROE-5508 UART to I2C Click is a compact add-on board connecting UART controllers to I2C targets for protocol conversion. The Mikroe MIKROE-5508 click features the NXP Semiconductors SC18IM704, bridging UART, and serial I2C. The SC18IM704 offers high-speed UART with a baud rate of up to 460.8kbit/s, a 256-byte FIFO for data transfer/receive, and configurable GPIO pins. Host MCU communicates via ASCII messages protocol, enabling control over I2C-bus sequences, protocol, arbitration, and timing. The device suits industrial applications like communication bridges, processes, and automation control.Features
- NXP Semiconductors SC18IM704 bridge between UART port and a serial I2C bus on-board module
- High-speed UART host interface
- Programmable I/O pins
- 256-byte TX/RX FIFO
- Programmable baud rate
- Power-down mode
- UART ASCII messages protocol, Reset, and more
- UART interface
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Communication bridges process and automation control
- I2C bus support
Overview
Published: 2024-05-17
| Updated: 2024-05-21