Mikroe MIKROE-3469 Temp & Hum 11 Click
Mikroe MIKROE-3469 Temp and Hum 11 Click has the HDC1080 high-accuracy digital humidity and temperature sensor. The Mikroe board features low power consumption and measurement accuracy. The HDC1080 sensor can sense the relative humidity (RH) with an accuracy of ±2%. Temperature can be sensed with an accuracy up to ±0.2⁰C. The click board has a 14-bit measurement resolution and can be operated over a wide supply voltage range. This allows it to be interfaced with 5V and 3.3V MCUs without requiring additional components.Features
- On-board modules HDC1080, a relative humidity and temperature sensor with I²C Interface, by Texas Instruments
- High accuracy, good linearity, proven reliability, long-term stability, excellent repeatability, low power consumption, etc.
- I2C interface
- 3.3V, 5V input voltage
- M (42.9mm x 25.4mm) click board size
Applications
- A perfect solution for various IoT-based RH and temperature measuring applications, smart homes, HVAC systems, air conditioner remote controllers, etc.
Overview
Published: 2019-05-07
| Updated: 2023-10-05