Mikroe MIKROE-3072 LTE IoT Click
Mikroe MIKROE-3072 LTE IoT Click can be used to connect to LTE and 2G networks. Mikroe MIKROE-3072 LTE IoT Click features the SARA-R410M-02B LTE/2G module, which offers two LTE technologies aimed at Machine to Machine communication (M2M) and the Internet of Things (IoT). This module is an embedded IoT communication solution that supports LTE Cat M1 and NB1 technologies.The module offers an alternative to similar low-power wide area network (LPWAN) solutions, like Sigfox and LoRa. The LTE CAT1 and NB1 technologies are designed with specific IoT network requirements. LTE IoT click offers other features, allowing simple and reliable connection to these 3GPP IoT technologies.
Features
- Embedded TCP/UDP/PPP stack
- CAT NB and CAT M1 technologies support
- Aimed at M2M and IoT applications
- USB connectivity
- Software-based configuration of the operator profiles and LTE bands allows multiple regions coverage
- Visual network and status indication
Applications
- Smart metering
- IoT networking
- Remote monitoring automation and control
- IoT/M2M applications
Overview
Published: 2018-09-24
| Updated: 2022-08-31