Mikroe MIKROE-3337 Opto 4 Click
Mikroe MIKROE-3337 Opto 4 Click is a galvanically isolated power switch that uses a power MOSFET in combination with an optocoupler. The power MOSFET can withstand significant current due to its low ON resistance and allows the Click board™ to be used with different power-demanding applications. The Opto 4 Click features a voltage limiting circuit, which cuts off the power supply when the external power supply voltage suddenly drops.The MIKROE-3337 Opto 4 click uses the LTV-817S optocoupler with a high isolation voltage from LITEON. This single-channel optocoupler uses the low current provided by the output pin of the microcontroller to activate its output stage. The MIKROE-3337 click features high operating voltage, high current capacity, optical galvanic isolation of the controller circuit, and under-voltage protection. This click is well-suited for driving LED stripes, light bulbs, different types of DC motors, and other applications that require an electronically controlled high-current switch.
Features
- FDD10AN06A0 external power MOSFET by ON Semiconductor
- Excellent ON resistance of only 10mΩ
- High current conduction capability
- High maximum voltage
- Undervoltage circuit that ensures the ON resistance of the MOSFET stays within the specified values
- LTV-817S high isolation voltage optocoupler by LITEON
- GPIO interface
- 3.3V input voltage
- 42.9mm x 25.4mm click board size
Applications
- Driving of applications that require an electronically controlled high-current switch such as
- LED stripes
- Light bulbs
- Different types of DC motors
Opto 4 Click Board Overview
Additional Resources
Published: 2019-03-05
| Updated: 2023-09-13