Mill-Max 319 & 399 Series Spring-Loaded Target Connectors

Mill-Max 319 and 399 Series Spring-Loaded Target Connectors are available in SMT and right-angle through-hole termination configurations, supplied in single-row strips. The target connectors utilize a gold-plated conductive path back to the spring-loaded connectors. Mill-Max 319 and 399 Series Spring-Loaded Target Connectors feature a flat face for making contact with Mill-Max standard 0.042" diameter spring pin plungers. The series uses MM #1940, #1941/1942, #1953, and #1954 pins with insulators that are high-temperature thermoplastic.

Features

  • Supplied in single-row strips, available in SMT and right-angle through-hole termination configurations
  • Flat face makes contact with standard 0.42" diameter spring pin plungers
  • Gold-plated conductive mating surface
  • Target connectors use MM #1940, #1941/1942, #1953, and #1954 pins
  • Insulators are high-temperature thermoplastic
Published: 2016-12-01 | Updated: 2022-03-11