Mini-Circuits MTX2 MMIC Balun Transformers
Mini-Circuits MTX2 MMIC Balun Transformers are wideband transformers with a 2:1 impedance ratio covering a wide range of applications from 2000MHz to 7000MHz (MTX2-73+), 5500MHz to 13500MHz (MTX2-143+), 2GHz to 18GHz (MTX2-183+), or 1.5GHz to 13GHz (MTX2-133+). The Mini-Circuits MTX2 MMIC Balun Transformers provide outstanding repeatability with low insertion loss, low amplitude unbalance, low phase unbalance, and RF input power handling up to +34dBm (2.5W). The transformers are housed in a QFN package with low inductance, high thermal efficiency, and a high ESD rating.Features
- Wideband frequency
- 2000MHz to 7000MHz (MTX2-73+)
- 5500MHz to 13500MHz (MTX2-143+)
- 2GHz to 18GHz (MTX2-183+)
- 1.5GHz to 13GHz (MTX2-133+)
- Low insertion loss
- MTX2-73+
- 0.6dB, 2600MHz to 6000MHz
- 1.9dB, 2000MHz to 7000MHz
- MTX2-143+
- 0.8dB, 5500MHz to 11200MHz
- 1.3dB, 11200MHz to 13500MHz
- MTX2-183+
- 2.0dB typical
- MTX2-133+
- 2.2dB typical
- MTX2-73+
- Low phase unbalance
- MTX2-73+
- 0.8dB amplitude unbalance
- 4° phase unbalance
- MTX2-143+
- 1.0dB amplitude unbalance
- 8° phase unbalance
- MTX2-73+
- Aqueous washable
- Cost-effective
Applications
- WiMAX/WiBRO
- ISM
- Radar
- Satellite communication
Published: 2022-03-01
| Updated: 2023-10-31