Mini-Circuits ZFHP-0R055-S+ Coaxial High Pass Filter

Mini-Circuits ZFHP-0R055-S+ Coaxial High Pass Filter offers a 1W RF power input, 0.07MHz to 1000MHz frequency range, and 50Ω impedance rating. This filter features a rugged shielded case, high rejection, and good voltage standing wave ratio (VSWR) of 1.1:1 typical at passband. Mini-Circuits ZFHP-0R055-S+ Coaxial High Pass Filter is ideal for fiber optics networks, test equipment, transmitters, and wire-line broadband access.

Features

  • Wideband range
  • Good VSWR
  • High rejection
  • Rugged shielded case

Applications

  • Wire-line broadband access
  • Fiber optics networks
  • Receivers/transmitters
  • Lab use
  • Test equipment

Specifications

  • 0.07MHz to 1000MHz frequency range
  • 1.1:1 typical at passband VSWR
  • 1W at +25°C RF power input
  • 88.75dB maximum insertion loss
  • -40°C to +85°C operating temperature range
Published: 2022-01-19 | Updated: 2022-03-11