Mini-Circuits ZSWA 50Ω Solid-State SP4T RF Switch
Mini-Circuits ZSWA 50Ω Solid-State SP4T RF Switch is an absorptive, solid-state switch with an internal driver, designed for wideband operation from 1MHz to 6GHz supporting many applications requiring high performance from 3G/4G infrastructure to automated test equipment and various defense applications. The switch provides excellent isolation, fast switching speed, and high linearity. The ZSWA operates on a single 2.3V to 3.6V supply. The switch comes housed in a rugged, compact, aluminum alloy case (2.00" x 1.5" x 0.6") with 5x SMA-F connectors at all RF ports and a 9-pin D-sub connector for DC power and control signals.Features
- 50Ω absorptive RF switch
- Wideband, 1MHz to 6000MHz range
- Internal driver
- High 57dB isolation up to 2.7GHz
- High IP3 +58dBm linearity at 1900MHz
- High speed (320ns) switching
- High +33dBm power handling
- Low 2.3VDC to 3.6VDC single supply range
- Two- or three-pin control logic
- QV2425 package style
- RoHS compliant
Applications
- 3G/4G wireless infrastructures
- Automated test equipment
- Switch matrices
- Defense
Specifications
- 1MHz to 6000MHz frequency range
- 2dB to 3dB maximum insertion loss range
- 35dB to 80dB typical isolation range
- 1.25:1 or 1.3:1 VSWR options
- 2.3V to 3.6V supply voltage range
- 8VDC maximum RF port voltage
- 0.4mA maximum supply current range
- 0.015mA typical control current (per pin)
- 400ns maximum switching time
- 0.1mVpp typical video feed through
- -120dBm typical non-harmonic spur
- 12.5kHz maximum switching frequency
- ESD
- 1.5kV at the D-Sub pins
- 4kV at the RF ports
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +100°C storage
Simplified Schematic
Published: 2022-05-18
| Updated: 2022-05-19