Molex SMT & Through-Hole D-Sub Connectors
Molex SMT and Through-Hole D-Sub Connectors deliver a 5.0A current rating and are designed for use with fully automatic SMT and Reflow solder process procedures. The compact size of these SMT and through-hole D-Sub connectors free up PCB space and deliver design flexibility. The contact plating offers the durability of 500 mating cycles and +260°C temperature resistance. These connectors are designed for use in medical equipment and industrial automation applications.
Features
- Compact size
- Performance class 1 plating on contacts
- Pick-and-place feature and tape-and-reel packaging
- Varying profile heights and threads (M3 and 4-40 UNC)
- +260°C temperature resistance
- Diecast blocks keep the weight of the connector over the PCB to provide balance and stability
- SMT connector with 60N minimum sheer force
- ROHS compliant
Applications
- Medical equipment
- MRI
- Patient monitoring
- Test equipment
- Measurement control devices
- Industrial automation
- Security
- Surveillance
Specifications
- 1200V maximum voltage
- 5.0A maximum current
- 5000MΩ minimum insulation resistance
- 500 cycles maximum durability
- -55°C to +150°C operating temperature range
- Tin over Nickel plated steel shell
- Copper alloy contacts
- IP20 rated
Published: 2019-08-05
| Updated: 2026-10-12