Molex Standard 0.093" Pin & Socket Connectors
Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.Features
- Industry-standard 0.093" pin and socket terminal
- Terminals can be used in Standard 0.093" and Series 3191, plug or receptacle housings
- High-current terminal available for applications up to 17A
- Offers design flexibility
Applications
- Consumer
- Microwave ovens
- Refrigerators
- Networking
- Rack-mount servers
- Data/Communications
- Desktop computers and motherboards
- Hard disk drives
Power Products
Published: 2014-07-09
| Updated: 2025-08-22