Molex KK 254 RPC Headers

Molex KK 254 Reflow Process Compatible (RPC) Connector System supports a lead-free solder process and delivers up to 5A and 250V per circuit in a 2.54mm pitch package. KK 254 headers are designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. Molex KK 254 series connectors are ideal for use in industries such as automotive, medical, and consumer.

Features

  • High-temperature nylon housing
    • Withstands lead-free high-temperature solder processing up to +260°C.
    • Does not require the drying needs of normal nylon
  • Optional box-style dual-cantilever terminal
    • Ideal for high-vibration environments
  • Polarized friction-lock header
    • Prevents mismating
  • Standard KK header footprint, vertical, right-angle headers
    • Allows for drop-in replacement on existing header applications
    • Mates with standard KK receptacles
  • Matte-tin over nickel plating
    • Inhibits tin whiskering
  • PCB receptacles are available in standard KK connectors
    • Ensures secure mating between headers and receptacles

Applications

  • Medical
    • Patient monitoring
    • Portable diagnostics
    • Dental equipment
  • Automotive
    • Control modules
    • Lighting fixtures
    • Stereos
    • Display panels
  • Data/Computing and Telecommunications/Networking
    • Scanners/multi-function machines
    • Printers
    • Workstations
  • Consumer
    • Home appliances (Washer/dryer and Dishwashers)
    • Home security
    • HVAC

Videos

Tools

  • 63811-8200 Premium Grade Hand Crimp Tool for KK Crimp Terminals, 30AWG to 22AWG
  • 63888-7100 Mini-Mac Applicator for KK and Anti-Fish Hook Terminals, 30AWG to 22AWG
  • 63888-2000 Mini-Mac Applicator for KK and Cat Ear Terminals, 30AWG to 22AWG
  • 63904-7500 Fine Adjust Applicator for KK Plus 250 Female Crimp Terminals, 28AWG to 26AWG
Published: 2013-09-17 | Updated: 2026-05-06