Molex MX150 Sealed Connector System
Molex MX150 Sealed Connector System features pre-assembled, fully-submersible MX150 high-performance connectors with a compact package. Molex MX150 Sealed Connectors are ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. The Molex MX150 Sealed Connector System with a USCAR interface has a current rating up to 22.0A for power and signal automotive and commercial vehicle applications.Based on the 1.50mm ISO blade-type terminal system, the MX150 Connector System has tin, silver, and gold options available for blade and receptacle matte seal and cable seal terminals. The single silicone-based seal in the plug and receptacle has individual wire openings and a seal cap to protect, securely retain, and provide strain relief. Integral terminal position assurance (TPA) and optional connector position assurance (CPA) components eliminate time-consuming and costly assembly operations. The Molex MX150 Sealed Connector System meets GMW3191, USCAR-2, and USCAR-21 specifications.
Features
- Mat seal technology for MX150 (1.50mm) Terminals
- -40 to +150˚C temperature class
- 22.0A current rating
- Preassembled terminal position assurance (TPA) housing
- 1-piece 3.5mm-pitch housing
- Grommet cap
- USCAR Interface
- 4 polarization and color options facilitates quick visual installation
- Clip-slot feature standard on blade connectors, optional on receptacle
- Flashover options (i.e., custom void patterns) available
- Single- and dual-row backshells/wire dress covers available in 2-, 3-, 6-, 8-, 12-, 16- and 20-circuit sizes
- Connector position assurance (CPA) option available
- Single- and dual-row V0 versions available (UL1977 certified)
- Flashover options (custom void patterns) available, providing design flexibility
- Conforms to USCAR-2/USCAR-21/GMW3191
Applications
- Transmissions
- Head/tail lamps
- Body harnesses
- Wipers, washers, defoggers
- Speedometers
- A/C modules
- Turn signals
- Airbag harnesses
- Speakers
- Door connectors
- Brake modules
- Horns
Videos
Automotive Content Hub
View the Automotive Content Hub.
Published: 2018-07-09
| Updated: 2025-03-03