Molex Nano-Fit Overmolded Cable Assemblies
Molex Nano-Fit Overmolded Cable Assemblies are double-ended cable assemblies with strain relief and various circuit sizes (2 to 10) and lengths (0.5m to 5m). The series offers a 6.5A current rating and small, fully isolated headers for up 69% space savings compared to other overmolded assemblies. Molex Nano-Fit Overmolded Cable Assemblies include a user-friendly overmolded interface and strain relief, fully isolated terminals, fully polarized housings, and positive latching on housings. Applications include consumer, networking, data/computing, industrial, and commercial vehicle.Features
- Delivers 6.5A current rating and up to 69% space savings
- User-friendly overmolded interface and strain relief reduces mechanical stress on wires and terminals
- Ruggedized, safe, and convenient for consumer use
- Fully isolated terminals prevent accidental mismating
- Fully polarized housings protect against potential damage to terminals during handling and mating
- Positive latching on housings ensures secure retention
- Audible click ensures connector is fully mated
Applications
- Consumer
- Office equipment
- Fan tray assemblies
- Gaming and vending
- Washers and dryers
- Heaters and air conditioners
- Data/computing
- Personal computers
- Workstations
- Servers
- Networking
- Hubs and servers
- Power supplies and distributions
- Industrial
- Machinery and heavy equipment
- Lighting and automation
- Commercial vehicles
- Unsealed electronic control modules
- Power converters
Specifications
- 250V maximum voltage
- 6.5A maximum current
- 10mΩ change over life contact resistance (maximum)
- 1500V dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- 0.5m to 5m lengths
- 2 to 10 circuits
- -40°C to +115°C operating temperature range
Published: 2018-05-07
| Updated: 2023-03-09