Molex PCI Express Edgecard Connectors
Molex PCI Express Edgecard Connectors offer a third-generation I/O architecture. PCI-SIG revised the PCI Express specifications from version 1.1 to version 2.0. This revision doubles the PCI Express interconnect bit rate from 2.5GT/s (gigatransfer per second) to 5GT/s per lane. PCI Express supports high-bandwidth applications and is also backward compatible with PCI Express 1.1 version products.Features
- High-temperature thermoplastic housing
- Keying design allows only 1x mating orientation
- Complies with PCI-SIG industry specifications
- Hot pluggable
Applications
- Desktop computers and motherboards
- Servers
- Network interfaces
Specifications
- 50VAC(RMS)/DC voltage rating
- 1.1A current rating
- 30mΩ maximum contact reistance
- 500VAC dielectric withstand voltage
- 1000MΩ minimum insulation resistance
- 5N maximum terminal retention force
- 1.15N maximum mating force per contact pair
- 0.15N minimum unmating force per contact pair
- 50-cycle durability
- UL 94V-0-rated high-temperature nylon housing
- Copper alloy contacts
- Plating
- 0.38µm or 0.76µm gold in the contact area
- Tin in the solder area
- Nickel underplating
- -55°C to +85°C operating temperature range
Published: 2019-09-04
| Updated: 2024-09-16