Molex zSFP+ 2-by-1 Stacked Integrated Cages

Molex zSFP+ 2-by-1 Stacked Integrated Cages offer superior signal integrity (SI), mechanical and electrical performance, and reduced resonance. The cages support current 10Gbps Ethernet and 16Gbps Fibre Channel applications and 25Gbps data-rate requirements. The cages feature a next-generation terminal and host footprint design and offer compact space savings and ease of processing in press-fit applications. Molex zSFP+ 2-by-1 Stacked Integrated Cages feature a low-profile metal-finger version allowing for tighter cage-to-cage pitch and a height is slightly lower than the standard version.

Features

  • Next-generation terminal and host footprint design
  • Up to 28Gbps data-rate performance
  • Stacked integrated connector and cage
  • Accepts industry-standard cables and modules
  • Internal vertical electromagnetic
  • Interference (EMI) shield
  • Metal-finger version is laser spot welded
  • Low-profile metal-finger version
  • Enhanced-flow and through-flow thermal solutions available on stacked cages
Published: 2018-09-25 | Updated: 2022-09-12