Monolithic Power Systems (MPS) EVL2460-J-00A Converter Evaluation Board

Monolithic Power Systems (MPS) EVL2460-J-00A Converter Evaluation Board is designed to demonstrate the capabilities of the MP2460. The MPS2460 is a high-frequency, step-down switching regulator with an integrated low-side MOSFET (LS-FET) and high-side MOSFET (HS-FET). The Monolithic Power Systems (MPS) MP2460 can provide up to 0.6A of output current (IOUT) with current mode control for fast loop response.

Features

  • Meets 0.1% output voltage ripple
  • Low-dropout mode
  • Wide 4.5V to 45V operating input range
  • 50V absolute maximum rating
  • 2% to 98% large range duty cycle
  • Light-load mode
  • > 90% efficiency
  • Dedicated internal compensation
  • Stable with ceramic/electrolytic output capacitors
  • 420mΩ/220mΩ internal power MOSFETs
  • 1.7MHz fixed switching frequency
  • Internal Soft Start (SS)
  • Precision current limit without current sensing resistor
  • Short-circuit protection with hiccup mode
  • Output adjustable from 0.8V to 98% of VIN
  • Over-temperature protection

Applications

  • High-voltage power conversions
  • Industrial power systems
  • Battery-powered systems
  • Power meters

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EVL2460-J-00A Converter Evaluation Board
Published: 2022-11-17 | Updated: 2022-12-09