Monolithic Power Systems (MPS) EVX2002-44018A-00B Evaluation Board

Monolithic Power Systems (MPS) EVX2002-44018A-00B Evaluation Board is a compact 140W USB Type-C™ PD 3.1 adapter. The MPS EVX2002-44018A-00B showcases the MP44018A and MPX2002. With minimal no-load power (<100mW) and high-efficiency meeting DOE Level VI and CoC Tier 2, the device is ideal for cell phones and computer adapters.

Features

  • >3750VAC isolation voltage 
  • 100% production HIPOT compliance testing
  • UL1577 and IEC62368 safety approved, DIN VDE V 0884-17 in progress
  • Integrated multi-mode: Discontinuous Conduction Mode (DCM), Quasi-Resonant (QR) Mode, Continuous Conduction Mode (CCM)
  • Flyback controller, Secondary-Side Synchronous Rectifier (SR) sensing/driving circuitry, and safety-compliant feedback link
  • Integrated 650V primary-side current source and 150V secondary-side current source
  • Less than 30mW in standby mode
  • Improved SR control for reliable operation and higher efficiency
  • VCC Over-Voltage Protection (OVP)
  • Primary Over-Current Protection (POCP)
  • Secondary-sense Output Overload Protection (OLP)
  • Internal Brown-In (B/I) and Brownout (B/O)
  • Short-Circuit Protection (SCP)
  • Current-Sense Short Protection (SSP)
  • SR Gate Open/Short Protection (SGOP/SGSP)
  • SRD Abnormal Protection (SRDP)
  • Feedback (FB) OVP and Under-Voltage Protection (UVP)
  • Internal thermal shutdown
  • Under-Voltage Lockout (UVLO)
  • Externally triggered protection (Ext.P)
  • Available in TSOICW16-15 and SOICW-16 packages

Videos

Published: 2023-12-15 | Updated: 2024-01-10