Monolithic Power Systems (MPS) MP2787 Battery Monitors

Monolithic Power Systems (MPS) MP2787 Battery Monitors are designed for multiple-cell series Battery Management Systems (BMS) and can support I2C or SPI communication. These devices are robust battery management devices that provide complete Analog Front-End (AFE) monitoring. This device is available in a TQFP-48 (7mm x 7mm) package.

Features

  • Incorporates dual Analog-to-Digital Converter (ADC) architecture:
    • <±2% State-of-Charge (SOC) error with MPF4279x fuel gauge
    • Cell voltage measurement error <5mV
    • Current/Coulomb counter error <±0.5%
    • Strictly synchronized current/voltage measurement for impedance sensing
  • Hardware configurable alarms:
    • Charge/discharge Over-Current (OC) interrupt
    • Cell Under-Voltage (UV) and OverVoltage (OV) interrupt
    • Pack UV and OV interrupt
    • Cell Low-/high-temperature interrupt
    • Die high-temperature interrupt
  • Passive cell balancing up to 58mA per cell:
    • Can drive external balancing transistors
    • Automatic or manual control
  • Additional features:
    • Integrated 3.3V and 5V Low-Dropout (LDO) regulators
    • High-voltage and low-voltage GPIOs
    • Dedicated thermistor inputs
    • Open wire detection
    • Persistent dead battery flag
    • Lockable Multiple-Time Programmable (MTP) memory for key thresholds
  • I2C or SPI interface with 8-bit Cyclic Redundancy Check (CRC)
  • Random cell connection tolerant
  • Available in a TQFP-48 (7mm x 7mm) package

Applications

  • Power and gardening tools
  • E-bikes and e-scooters
  • Battery backups and Uninterruptable Power Supplies (UPS)
  • Energy Storage Systems (ESS)

Application Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP2787 Battery Monitors

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP2787 Battery Monitors
Published: 2024-05-02 | Updated: 2024-05-21