Monolithic Power Systems (MPS) MP6420 Battery Protection IC
Monolithic Power Systems (MPS) MP6420 Battery Protection IC is intended for 2-/3-series cell Li-Ion with an integrated protective MOSFET and PTC interface in a TSOT23-8 package. The MP6420 battery protection IC offers a ±25mV, high-accuracy, over-charge threshold allowing monitoring of all series battery pack conditions.The MP6420 provides different fixed thresholds from 4.2V to 4.8V internally using the high-accuracy threshold feature. The internal protective MOSFET indicates an error after an internally set, fixed delay time when any cell over-charge occurs. The MP6420 is available in a small, space-saving TSOT23-8 package.
Features
- Wide VB1 range from 3.6V to 18V
- Fixed over-charge threshold from 4.2V to 4.8V
- High-accuracy ±25mV over-charge threshold
- Supports 2- and 3-Series cells
- Fixed delay time from 2s to 8s
- Integrated 24V/100mΩ protective MOSFETs
- Low quiescent current of 3µA
- Over-voltage protection (OVP) indicator (FLAG) and PTC interface
- External control (CTL)
- Available in a TSOT23-8 package
Applications
- Battery packs
- Uninterruptible power supply (UPS)
- Power tools
TYPICAL APPLICATION
Block Diagram
Published: 2019-08-14
| Updated: 2023-10-30