Monolithic Power Systems (MPS) MPQ448x Step-Down Converters

Monolithic Power Systems (MPS) MPQ448x Step-Down Converters with switching mode offer a 5V at 3A Type-C configurational channel for the USB port. These step-down converters achieve up to 6A of output current with excellent load and line regulation over a wide input supply range. The MPQ448x converters offer single and dual USB current-limit switch variants with options for programmable frequency and spread spectrum features. These converters control the power of USB ports and also provide support for Dedicated Charging Ports (DCP).

These step-down converters provide full protection features that include hiccup current limiting, output over-voltage protection, and thermal shutdown. With a minimal number of external components required and 5mm x 5mm QFN-package, these converters are readily applicable in USB hubs and USB Type-C charging ports.

Features

  • MPQ4485:
    • Supports DCP schemes for BC1.2, divider mode, and 1.2V/1.2V mode
    • Fixed 5.17V voltage
    • Accurate 2x (USB1/USB2) output current-limit switches
    • Power MOSFETs
    • 450KHz switching frequency
    • Forced Continuous Conduction Mode (CCM) operation
    • Fast over-current response for USB switch
  • MPQ4487:
    • Selectable output voltage
    • Power MOSFETs
    • Line drop compensation
    • Accurate 2x (USB1/USB2) output current-limit switches
    • 250KHz to 2.2MHz frequency adjustable spread spectrum for MPQ4487GU-FD-AEC1
    • Load shedding versus temperature
    • Forced CCM operation
    • Fault indication for USB1 and USB2
  • MPQ4488:
    • 5.1V, 5.17V, and 5.3V selectable output voltage
    • 90mV line drop compensation
    • Power MOSFETs
    • 250KHz to 2.2MHz frequency adjustable spread spectrum for MPQ4488GU-FD-AEC1
    • Supports USB Type-C 5V at 3A DFP Mode
    • Forced CCM operation
    • Load shedding versus temperature

Package Reference

Monolithic Power Systems (MPS) MPQ448x Step-Down Converters
View Results ( 12 ) Page
Part Number Datasheet Number of Outputs Switching Frequency Input Voltage Quiescent Current
MPQ4487AGU-FD-AEC1-P MPQ4487AGU-FD-AEC1-P Datasheet 1 Output 250 kHz to 2.2 MHz 6 V to 40 V 1 uA
MPQ4485GU-AEC1-P MPQ4485GU-AEC1-P Datasheet 3 Output 450 kHz 12 V 1 mA
MPQ4485GU-AEC1-Z MPQ4485GU-AEC1-Z Datasheet 3 Output 450 kHz 12 V 1 mA
MPQ4485GU-LS-AEC1-P MPQ4485GU-LS-AEC1-P Datasheet 3 Output 450 kHz 12 V 1 mA
MPQ4485GU-LS-AEC1-Z MPQ4485GU-LS-AEC1-Z Datasheet 3 Output 450 kHz 12 V 1 mA
MPQ4487AGU-AEC1-P MPQ4487AGU-AEC1-P Datasheet 1 Output 250 kHz to 2.2 MHz 6 V to 40 V 1 uA
MPQ4487AGU-AEC1-Z MPQ4487AGU-AEC1-Z Datasheet 1 Output 250 kHz to 2.2 MHz 6 V to 40 V 1 uA
MPQ4487AGU-FD-AEC1-Z MPQ4487AGU-FD-AEC1-Z Datasheet 1 Output 250 kHz to 2.2 MHz 6 V to 40 V 1 uA
MPQ4488BGU-AEC1-P MPQ4488BGU-AEC1-P Datasheet 3 Output 250 kHz to 2.2 MHz 12 V 1 mA
MPQ4488BGU-AEC1-Z MPQ4488BGU-AEC1-Z Datasheet 3 Output 250 kHz to 2.2 MHz 12 V 1 mA
Published: 2019-03-07 | Updated: 2023-10-19