Murata Power Solutions DMR20 AC or DC Voltage Panel Meters

Murata DMR20 AC or DC Voltage Panel Meters are 2-wire self-powered meters that can replace older, less-precise analog meters in many applications. All operating power for these meters is supplied solely by the signal being measured. Available in both LED and LCD display versions, these 2-wire meters are available for monitoring: AC voltages from 85VAC to 600VAC, positive and negative DC voltages from 2VDC to 264VDC, AC frequencies from 47Hz to 450Hz, and 4-20mA inputs from all manner of process monitoring instrumentation.

Features

  • AC voltages from 85VAC to 600VAC
  • Positive and negative DC voltages from 2VDC to 264VDC
  • AC frequencies from 47Hz to 450Hz
  • 4-20mA inputs from all manner of process monitoring instrumentation
View Results ( 2 ) Page
Part Number Datasheet Equipment Type Display Type Termination Style Dimensions
DMR20-1-ACV-R-C DMR20-1-ACV-R-C Datasheet AC Voltmeter LED, 4 Digit, Red Wire 1.5 in L x 1.5 in W x 1.15 in H
DMR20-10-DCM-R-C DMR20-10-DCM-R-C Datasheet Voltmeter LED, 4 Digit, Red Wire 1.5 in L x 1.5 in W x 1.08 in H
Published: 2013-08-09 | Updated: 2023-09-13