Murata Power Solutions NMG Isolated 2W Single-Output DC/DC Converters

Murata NMG Isolated 2W Single-Output DC/DC Converters are designed to isolate and/or convert DC power rails. The high galvanic isolation has a broad operating temperature for industrial applications, with a guaranteed startup from -40°C and full 2W output at +85°C. Voltage inputs include 5V, 12V, 15V, and 24V.

Features

  • UL 60950 recognized (pending for 15V and 24V inputs and 24V output versions)
  • Efficiency from 80%
  • Wide -40°C to +85°C temperature performance at a full 2W load
  • UL 94V-0 package material
  • Industry-standard pinout
  • 1kVDC isolation
  • 5V, 12V, 15V, and 24V input
  • 5V, 9V, 12V, and 15V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 3.9 million hours
  • Pin compatible with the NMR series
  • No electrolytic or tantalum capacitors

Specifications

  • 10GΩ minimum isolation resistance
  • Free air convection cooling
  • Temperature ranges
    • -40°C to +85°C operating
    • -50°C to +125°C storage
  • Switching frequency
    • 70kHz for 24V output types
    • 50kHz for all other types
  • 2W maximum rated power
  • 15mAp-p maximum reflected ripple current
  • 83mA to 400mA output current range
  • 95mA to 470mA input current range at the rated load
  • 2.4% to 7.3% maximum load regulation range
  • 25mVp-p to 70mVp-p maximum ripple and noise
  • 33pF to 85pF isolation capacitance range
View Results ( 13 ) Page
Part Number Datasheet Description
MEF1S0505SPC MEF1S0505SPC Datasheet DC/DC Converters - Through Hole 1W 5VIN 5VOUT DC/DC
NMG0512SC NMG0512SC Datasheet DC/DC Converters - Through Hole 2W 5VIN 12VOUT SINGLE OUTPUT
NMG1205SC NMG1205SC Datasheet DC/DC Converters - Through Hole 2W TH 2W 12-5V SIP DC/DC
NMG1209SC NMG1209SC Datasheet DC/DC Converters - Through Hole DC/DC TH 2W 12-9V SIP
NMG2405SC NMG2405SC Datasheet DC/DC Converters - Through Hole
NMG0524SC NMG0524SC Datasheet DC/DC Converters - Through Hole
NMG1224SC NMG1224SC Datasheet DC/DC Converters - Through Hole 2W 10.8-13.2V 24V 83MA
NMG0505SC NMG0505SC Datasheet DC/DC Converters - Through Hole 2W TH 2W 5-5V SIP DC/DC
NMG0515SC NMG0515SC Datasheet DC/DC Converters - Through Hole 4.5V TO 5.5V IN 15V OUT
NMG1212SC NMG1212SC Datasheet DC/DC Converters - Through Hole 2W TH 2W 12-12V SIP DC/DC
Published: 2013-08-13 | Updated: 2025-07-08