Murata Electronics DFEG & DFEH Metal Alloy Inductors
Murata Electronics DFEG and DFEH Metal Alloy Inductors are low-profile inductors that use low loss iron powder to ensure the capability for large current and high efficiency. The inductors are magnetically shielded with low audible core noise. Murata Electronics DFEG and DFEH Metal Alloy Inductors are AEC-Q200 compliant. The DFEG series has an operating temperature range of -40°C to +125°C, while the DFEH series has a range of -40°C to +155°C.Features
- Low profile - 7.3mm x 6.9mm with 3mm maximum height
- Magnetically shielded construction, low DC resistance
- Use of low loss iron powder ensures capability for high efficiency
- Suitable for large currents
- Low audible core noise
- Operating temperature range
- -40°C to +125°C (DFEG series)
- -40°C to +155°C (DFEH series)
- AEC-Q200 compliant
Published: 2016-03-02
| Updated: 2022-03-16