Murata Electronics GXT AEC-Q200 Water-Repellant MLCCs

Murata Electronics GXT AEC-Q200 Multilayer Ceramic Capacitors are AEC-Q200 qualified, water-repellent, and RoHS and REACH compliant. The water-repellent treatment delays the formation of water droplets on the surface of the capacitor and make it difficult for the metal of the external electrodes to leach into the droplets of water. Murata Electronics GXT AEC-Q200 Multilayer Ceramic Capacitors are ideal for car multimedia, car interior, car comfort applications, and general electronic equipment.

Features

  • Weather-repellent
  • AEC-Q200 qualified
  • RoHs and REACH compliant

Applications

  • Car multimedia
  • Car interior
  • Car comfort applications
  • General electronic equipment
  • ABS
  • Airbags

Videos

Specifications

  • 1.0mm x 0.5mm to 3.2mm x 2.5mm size
  • 4VDC to 50VDC rated voltage
  • 220pF to 47μF capacitance

Structure

Infographic - Murata Electronics GXT AEC-Q200 Water-Repellant MLCCs
Published: 2020-11-09 | Updated: 2026-10-25