Murata KCA55 Automotive-Grade MLCCs

Murata KCA55 Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are Safety Standard Certified and meet AEC-Q200 requirements used for automotive electronics equipment. These Type MF devices offer a 1000VDC voltage rating with a capacitance range of 100pF to 10nF. Murata KCA55 MLCCs are available with metal frame terminations in a 6.1mm x 5.3mm x 2.8mm or 3.7mm footprint. These SMD/SMT capacitors have an operating temperature range of -55°C to +125°C.

Features

  • Meets AEC-Q200 requirements
  • Safety standard certified
  • Type MF
  • U2J dielectric
  • SMD/SMT
  • Metal frame terminations

Applications

  • Automotive
  • Automotive electronics

Specifications

  • 100pF to 10nF capacitance range with ±10% or ±20% tolerance
  • 6.1mm x 5.3mm x 2.8mm or 3.7mm footprint
  • 1000VDC voltage rating
  • -55°C to +125°C operating temperature range
Published: 2020-03-05 | Updated: 2025-10-23