Murata Electronics NFZ Chip Noise Filters
Murata Electronics NFZ Chip Noise Filters are designed for noise suppression of audio lines such as Class D amplifiers. These NFZ noise filters can suppress noise in the range of 700MHz up to 2GHz without distorting the audio waveform. The series features low DC resistance, a rated DC current range of 180mA to 305mA, and excellent solder heat resistance. Murata Electronics NFZ Chip Noise Filters operate in a temperature range of -55°C to +125°C. The exceptional solder heat resistance is made possible by the nickel barrier structure of the external electrodes.
Features
- Noise suppression of audio lines
- Low DC resistance
- 180mA to 305mA rated current range
- 700MHz up to 2GHz noise suppression range
- Nickel barrier structure of the external electrodes
- Excellent solder heat resistance
- -55°C to +125°C operating temperature range
Dimensions (mm)
Published: 2018-05-11
| Updated: 2026-02-23