- Home
- NEWEST Products
- New by Manufacturer
- Murata
- Smart Inhalers - Murata Electronics
Murata Electronics Smart Inhalers
Murata Electronics Smart Inhalers feature components that improve respiratory care by monitoring inhalation techniques, tracking medication use, and connecting to healthcare platforms to enhance treatment outcomes. These advanced medical devices require compact electronics with reliable connectivity and accurate sensing. Murata manufactures miniature sensors, capacitors, wireless communication modules, and power solutions that help capture precise data and link seamlessly to digital health systems. These Murata components provide designers with the tools to create inhalers that are efficient, user-friendly, and support enhanced long-term respiratory management.
Capacitors
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
EMI
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata Electronics NFZ Chip Noise Filters
Designed to suppress the noise of audio lines such as Class D amplifier, low DC resistance.
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata DLM Common Mode Choke Coils/Noise Filters
Enable noise suppression for differential signal lines without distortion in signal transmission.
Inductors
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
RFID
Murata Electronics LXMS33 HF MAGICSTRAP® RFID IC Modules
Small-sized HF band RFID IC with an embedded antenna.
Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tag
Tag that is designed to work on metal surfaces and to operate over the entire UHF frequency band.
RF Filters
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata LFH High-Pass Filter
Based on ceramic multilayer technology, comes in an ultra-small package with a 0.3mm profile.
Sensors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics ZPA Barometric Pressure Sensor
Offers a 300hPa to 1100hPa range, 1.3μA current consumption, and 1.7V to 3.6V supply voltage range.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Wireless
Murata BLUETOOTH® Modules
Offer solutions that enable direct, low-power connections with smartphones, tablets, and laptops.
Murata Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules
Connects to the internet directly, providing flexible wireless technology for IoT products.
Murata LPWA & LORAWAN Modules
LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments.
Related Solutions
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.
Videos
- Murata Electronics