Murata Antenna Coils for Transponders
Murata Antenna Coils for Transponders feature an encapsulated core and winding for shockproof durability. They offer high reliability, making them ideal for automotive applications. These transponders utilize an optimized magnetic material and electrode structure that delivers high Q and high sensitivity. The series offers a wide inductance range for design flexibility, and triaxial LF antenna coils are available. Murata Antenna Coils for Transponders are AEC-Q200 compliant and applicable to reflow soldering. Applications include keyless entry systems and tire-pressure monitoring systems in vehicles.Features
- High reliability conforms to automotive applications
- Encapsulated core and winding for shockproof durability
- Optimized magnetic material and electrode structure delivers high Q and high sensitivity
- Wide inductance range for design flexibility
- Triaxial LF antenna coil (SA3D12 and SA3D14)
- Applicable to reflow soldering
- AEC-Q200 compliant
Applications
- Transponder antenna coil
- Automotive
- Keyless entry systems
- Tire-pressure monitoring systems
- Automotive
Published: 2015-06-16
| Updated: 2025-07-02