MYIR MYD-LT527-GK-B Industrial PC Box

MYIR MYD-LT527-GK-B Industrial Personal Computer (IPC) Box offers a versatile solution, ideal for edge computing applications. The MYIR MYD-LT527-GK-B IPC combines the MYD-LT527 development board with the MY-ICEB001 expansion board inside a rugged, fanless enclosure, powered by the Allwinner T527 System-on-Chip (SoC). This SoC boasts an Octa-core Arm® Cortex®-A55 CPU operating at up to 1.8GHz and includes a 2TOPs NPU for enhanced performance. The device is equipped with dual Gigabit Ethernet ports, four USB 2.0 interfaces, one USB 3.0 port, two RS232, two RS485, two CAN ports, and a microSD card slot.

Additionally, it features integrated WiFi®/BLUETOOTH® for wireless communication and supports 4G LTE connectivity via an onboard USB-based Mini-PCIe interface. For display and audio, the IPC provides HDMI and Mini DisplayPort™ (Mini DP) outputs. MYIR offers SDKs for Linux and Ubuntu operating systems, including u-boot, kernel, driver source code, and related development tools. This IPC Box is well-suited for a wide range of applications, such as industrial controllers, edge computing, integrated gateways, power measurement/control terminals, new energy management servers, artificial intelligence, and more.

Features

  • Combines the MYD-LT527 development board with the MY-ICEB001 expansion board
  • Up to 1.8GHz Allwinner T527 octa-core Arm Cortex-A55 MPU
  • Up to 6 TOPs NPU, G57 MC1 GPU
  • 4GB LPDDR4, 32GB eMMC Flash, and 32Kbit EEPROM
  • 1x USB 3.0, 4x USB 2.0, 2x CAN, RS232, 2x RS485, and a micro SD card slot
  • 2x Gigabit Ethernet, WiFi/Bluetooth, PCIe slot for 4G module
  • Supports mini-DP and HDMI for high-resolution displays, along with an audio input/output interface
  • -40°C to +85°C operating temperature range
  • Supports Linux and Ubuntu OS
  • Rugged and fanless enclosure design

Applications

  • Industrial automation
    • Factory control systems
    • Machine control
  • Automotive and transportation
    • Vehicle telematics
    • Smart charging stations
  • Edge computing and AI
    • Edge AI inference
    • Internet of Things (IoT) gateways
  • Smart infrastructures
    • Building automation
    • Energy monitoring

Specifications

  • Allwinner T527 processor
    • Octa-core Arm Cortex-A55, up to 1.8GHz
    • 600MHz HIFI4 audio DSP
    • Arm G57 MC1 GPU
    • Up to 2 Tops NPU
    • Supports 4K at 30fps H.265 video decoding and 4K at 25fps H.264 video encoding
  • 4GB LPDDR4 memory
  • Storage
    • 32GB eMMC
    • 32Kbit EEPROM
    • 1x micro SD card slot
  • Communication interfaces
    • 1x RS232
    • 2x RS485
    • 1x USB 3.0 host port
    • 4x USB 2.0 host ports
    • 2x 10/100/1000Mbps Ethernet interfaces
    • 2x CAN
    • 1x WiFi/Bluetooth module, complies with IEEE 802.11a/b/g/n/ac standard and supports Bluetooth 5.2
    • 1x M.2 socket for a USB-based 4G LTE module
    • 1x SIM card holder
  • Multimedia interfaces
    • 1x HDMI 2.0 interface, supports 1920x1080 at 60Hz by default
    • 1x mini DisplayPort output interface, supports 2.5K at 60Hz by default
    • 1x 3.5mm headphone/microphone audio jack
  • 2x buttons (1x reset button, 1x user button)
  • 2x LEDs (1x RUN status LED, 1x ERR user LED)
  • 12VDC ±20%, 2A power supply (Phoenix terminal)
  • Dimensions
    • 130mm x 93.5mm x 44mm without mounting bracket
    • 160mm x 93.5mm x 44mm with mounting bracket
  • Temperature ranges
    • -40°C to +85°C operating range
    • -30°C to +85°C WiFi/Bluetooth module range

Overview

Location Circuit - MYIR MYD-LT527-GK-B Industrial PC Box
MYIR MYD-LT527-GK-B Industrial PC Box
MYIR MYD-LT527-GK-B Industrial PC Box

T527 Processor Block Diagram

Block Diagram - MYIR MYD-LT527-GK-B Industrial PC Box
Published: 2025-07-09 | Updated: 2025-07-22