Nanopower Semiconductor nPZero G1S Stamp Module
Nanopower Semiconductor nPZero G1S Stamp Module is designed to simplify the evaluation and integration of the nPZero G1S power-saving IC. This module provides a simple way to add nPZero power-saving functionality to a prototype without designing the supporting circuitry from scratch. The nPZero G1S Stamp can be connected to a host MCU or wireless SoC and used with I2C or SPI sensors. This module allows connection of the host MCU and up to four peripherals, making it easy to perform power cycling and power management testing during development. The nPZero G1S Stamp is a compact 15mm x 15mm prototyping module that can be connected using jumpers or soldered directly onto a custom PCB. Typical applications include IoT prototypes, wireless sensor nodes, battery-powered devices, energy-harvesting prototypes, asset tracking, wearables, and portable devices.
Features
- Based on the nPZero G1S ultra-low-power PSIC
- 15mm x 15mm compact module
- Includes the supporting circuitry required to operate nPZero G1S
- Designed for rapid prototyping and proof-of-concept development
- Compatible with a wide range of host MCUs and wireless SoCs
- Supports I2C and SPI sensors
- Can manage and power-cycle up to four sensors
- Enables the host MCU to remain powered off during autonomous sensor monitoring
- Supports threshold-based sensor wake-up
- Can be connected using jumpers or soldered directly onto a custom PCB
Applications
- IoT prototypes
- Wireless sensor nodes
- Battery-powered devices
- Energy-harvesting prototypes
- Sensor and environmental monitoring
- Asset tracking
- Wearables and portable devices
- Low-power industrial sensing
Pinout